+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

FIX-4-9.5

Spacer sleeve; cylindrical; polyamide; L: 9.5mm; Øout: 6.3mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-4-9.5
TME Symbol:
FIX-4-9.5

Specification

Manufacturer
FIX&FASTEN
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
9.5mm
Outside diameter
6.3mm
Internal diameter
4.2mm
Operating temperature
-30...85°C
Dimensions
Gross weight0.185 g
See other products in this category: Plastic Standoffs FIX&FASTEN,
*
FIX-4-9.5
3620 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 2 000 pcs