+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

FIX-LED-322

LED housing; 3mm; polyamide; angular; black; UL94V-2; H: 9.9mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LED-322
TME Symbol:
FIX-LED-322

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
LED housing
LED diameter
3mm
Material
polyamide
Kind of LED holder
angular
Colour
black
Flammability rating
UL94V-2
Number of diodes
2
Height
9.9mm
Width
4.3mm
Hole diameter
3.3mm
Mounting depth
1.7mm
Dimensions
Gross weight0.27 g
Certificates
See other products in this category: Holders FIX&FASTEN,
*
FIX-LED-322
0 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.