+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | FIX&FASTEN | |
Type of spacer | screwed spacer sleeve | |
Sleeve shape | hexagonal | |
Material | polyamide | |
External thread | M2,5 | |
Internal thread | M2,5 | |
Thread length | 5mm | |
Thread pitch | 0.45 | |
Spacer length | 19mm | |
Spanner size | 4mm | |
Mechanical elements features | with internal and external thread |