+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

021 010 70

Screwdriver bit; Pozidriv®; PZ1; 1/4"; Overall len: 25mm


Manufacturer: FELO

Manufacturer part number:
021 010 70
TME Symbol:
FL02101070

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ1
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.734 g
See other products in this category: Screwdriver Bits FELO,
*
021 010 70
7 in TME stock
Net price for quantities from 1 pcs - 1.91 EURGross price for quantities from 1 pcs - 1.91 EUR
Net price for quantities from 3 pcs - 1.85 EURGross price for quantities from 3 pcs - 1.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs