+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

FL 14/15

Transformer: encapsulated; 14VA; 115VACx2; 15V; 15V; 467mA; 467mA

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 14/15
TME Symbol:
FL14/15

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
14VA
Primary voltage
115V AC x2
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
467mA
Secondary winding current 2
467mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
E
Body dimensions
57x68x24.4mm
Gross weight327.09 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 14/15
15 in TME stock
Net price for quantities from 1 pcs - 19.10 USDGross price for quantities from 1 pcs - 19.10 USD
Net price for quantities from 5 pcs - 18.46 USDGross price for quantities from 5 pcs - 18.46 USD
Net price for quantities from 10 pcs - 17.83 USDGross price for quantities from 10 pcs - 17.83 USD
Net price for quantities from 20 pcs - 17.19 USDGross price for quantities from 20 pcs - 17.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.