+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

FMS063.0300.00

Profile cylinder; Piston diam: 20mm; Piston stroke: 300mm


Manufacturer: PNEUMAT

Manufacturer part number:
FMS063.0300.00
TME Symbol:
FMS063.0300.00

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
profile cylinder
Piston diameter
20mm
Piston stroke
300mm
Thread
G 3/8", M16x1,5
Operating pressure
1...10bar
Body material
aluminium
Operating temperature
-30...80°C
Pneumatic components features
pneumatic amortization
Manufacturer series
Flowmatik
Medium
filtered compressed air
Dimensions
Gross weight100 g
Certificates
See other products in this category: Actuators PNEUMAT,
See other products from this series.:
*
FMS063.0300.00
0 in TME stock
Net price for quantities from 1 pcs - 68.17 EURGross price for quantities from 1 pcs - 68.17 EUR
Net price for quantities from 5 pcs - 63.77 EURGross price for quantities from 5 pcs - 63.77 EUR
Net price for quantities from 10 pcs - 59.37 EURGross price for quantities from 10 pcs - 59.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.