+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

FOD0721

Optocoupler; SMD; Ch: 1; OUT: logic; Uinsul: 3.75kV; 25Mbps; SO8


Manufacturer: ONSEMI

Manufacturer part number:
FOD0721
TME Symbol:
FOD0721

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
logic
Insulation voltage
3.75kV
Transfer rate
25Mbps
Case
SO8
Turn-on time
5ns
Turn-off time
4.5ns
Slew rate
40kV/μs
Output voltage
-0.5...6.5V
Manufacturer series
FOD0721
Gross weight0.3 g
Certificates
See other products in this category: Optocouplers - digital output ONSEMI,
See other products from this series.:
*
FOD0721
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order