+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

FYM-15881BUG-21

Display: LED; matrix; 8x8; yellow-green; 20÷60mcd; anode; 2÷2.5V


Manufacturer: FORYARD

Manufacturer part number:
FYM-15881BUG-21
TME Symbol:
FYM-15881BUG-21

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
matrix
Display resolution
8x8
Colour
yellow-green
Luminosity
20...60mcd
Common electrode
anode
Dimensions
38x38x10.3mm
Mounting
THT
Wavelength
570nm
Operating current
10mA
Operating voltage
2...2.5V
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - matrix FORYARD,
*
FYM-15881BUG-21
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order