+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

G125

Enclosure: multipurpose; X: 222mm; Y: 146mm; Z: 82mm; aluminium; IP65

Manufacturer: GAINTA

Manufacturer part number:
G125
TME Symbol:
G125

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
222mm
Dimension Y
146mm
Dimension Z
82mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
Enclosure description
holes and guides for mounting PCBs
Kit contents
gasket
IP rating
IP65
Dimensions
Gross weight1.1332 kg
See other products in this category: Multipurpose Enclosures GAINTA,
*
G125
38 in TME stock
Net price for quantities from 1 pcs - 28.71 EURGross price for quantities from 1 pcs - 28.71 EUR
Net price for quantities from 5 pcs - 25.84 EURGross price for quantities from 5 pcs - 25.84 EUR
Net price for quantities from 12 pcs - 23.68 EURGross price for quantities from 12 pcs - 23.68 EUR
Net price for quantities from 36 pcs - 21.54 EURGross price for quantities from 36 pcs - 21.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs