+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | OMRON Electronic Components | |
Type of relay | solid state | |
Contacts configuration | DPST-NC | |
Control current | 25mA | |
Max. operating current | 150mA | |
Switched voltage | max. 350V AC, max. 350V DC | |
Manufacturer series | G3VM | |
Relay variant | 1-phase, MOSFET | |
Mounting | THT | |
Case | DIP8 | |
Operate time | 0.1ms | |
Release time | 1ms | |
Operating temperature | -40...85°C |