+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: GeneSiC SEMICONDUCTOR
Manufacturer | GeneSiC SEMICONDUCTOR | |
Type of semiconductor module | diode | |
Semiconductor structure | double independent | |
Max. off-state voltage | 1.7kV | |
Load current | 50A x2 | |
Case | SOT227B | |
Max. forward voltage | 1.5V | |
Max. forward impulse current | 0.432kA | |
Electrical mounting | screw | |
Max. load current | 100A | |
Mechanical mounting | screw | |
Features of semiconductor devices | MPS | |
Kind of package | tube | |
Technology | SiC | |
Reverse recovery time | 10ns |