+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

GD100MLX65L3S

Module: IGBT; diode/transistor; Urmax: 650V; Ic: 100A; L3.1; screw


Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
GD100MLX65L3S
TME Symbol:
GD100MLX65L3S

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
NTC thermistor, three-level inverter; single-phase
Max. off-state voltage
650V
Collector current
100A
Case
L3.1
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
200A
Technology
Trench FS IGBT
Mechanical mounting
screw
Gross weight39 g
Certificates
See other products in this category: IGBT modules STARPOWER SEMICONDUCTOR,
*
GD100MLX65L3S
0 in TME stock
No. of pieces (Multiplicity: 16)
Minimum order quantity: 16.
Multiplicity: 16.
Product for special order