+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

GD200HFX65C8S

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 200A


Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
GD200HFX65C8S
TME Symbol:
GD200HFX65C8S

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge
Max. off-state voltage
650V
Collector current
200A
Case
C8 48mm
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
400A
Technology
Trench FS IGBT
Mechanical mounting
screw
Gross weight200 g
Certificates
See other products in this category: IGBT modules STARPOWER SEMICONDUCTOR,
*
GD200HFX65C8S
0 in TME stock
No. of pieces (Multiplicity: 16)
Minimum order quantity: 16.
Multiplicity: 16.
Product for special order