+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: GIGADEVICE
Manufacturer | GIGADEVICE | |
Type of integrated circuit | ARM microcontroller | |
Case | LQFP48 | |
Memory | 8kB SRAM 64kB FLASH | |
Mounting | SMD | |
Number of inputs/outputs | 39 | |
Kind of architecture | Cortex M3 | |
Number of 12bit A/D converters | 10 | |
Kind of package | in-tray | |
Operating temperature | 0...70°C | |
Kind of core | 32-bit |