+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

GD75FFX170C6S

Module: IGBT; transistor/transistor; IGBT three-phase bridge


Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
GD75FFX170C6S
TME Symbol:
GD75FFX170C6S

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT three-phase bridge, NTC thermistor
Max. off-state voltage
1.7kV
Collector current
75A
Case
C6 62mm
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
150A
Technology
Trench FS IGBT
Mechanical mounting
screw
Gross weight300 g
Certificates
See other products in this category: IGBT modules STARPOWER SEMICONDUCTOR,
*
GD75FFX170C6S
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order