+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

H30C/1AD

LED; in housing; 3mm; No.of diodes: 1; amber; 20mA; 80°; 10÷25mcd

Manufacturer: LUCKYLIGHT

Manufacturer part number:
H30C/1AD
TME Symbol:
H30C/1AD

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
amber
Mounting
THT
Front
convex
LED current
20mA
LED lens
amber, diffused
Viewing angle
80°
Luminosity
10...25mcd
Wavelength
603nm
Operating voltage
1.6...2.6V DC
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators LUCKYLIGHT
*
H30C/1AD
Product withdrawn from the offer
Use the specification table below to search for similar products