+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

H30E/1YD

LED; in housing; 3mm; No.of diodes: 1; yellow; 20mA; 60°; 6÷15mcd

Manufacturer: LUCKYLIGHT

Manufacturer part number:
H30E/1YD
TME Symbol:
H30E/1YD

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, yellow
Viewing angle
60°
Luminosity
6...15mcd
Wavelength
589nm
Operating voltage
1.6...2.6V DC
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators LUCKYLIGHT
*
H30E/1YD
Product withdrawn from the offer
Use the specification table below to search for similar products