+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

650201014G

Module: RF; AM receiver; OOK; 433.92MHz; -100dBm; 12VDC; 65x45x18mm

Manufacturer: AUREL

Manufacturer part number:
650201014G
TME Symbol:
HCS-DEC2

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM receiver
Kind of modulation
OOK
Frequency
433.92MHz
Receiver sensitivity
-100dBm
Dimensions
65x45x18mm
Communications modules features
up to 10 different transmitters can be programmed
Current consumption
66/52mA
Number of channels
2
Output
relay
Supply voltage
  • 12V DC
  • 24V AC
Gross weight25.34 g
Certificates
See other products in this category: RF modules AUREL
*
650201014G
Product withdrawn from the offer
Use the specification table below to search for similar products