+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | inspection camera | |
Kind of display used | LCD 5,6" | |
Cable length | 1m | |
Probe diameter | 6mm | |
IP rating | IP57 | |
Resistance to | shockproof | |
Body dimensions | 70x241x178mm | |
Weight with battery | 1474g | |
Interface | USB | |
Connectors for the country | Europe, Great Britain | |
Display resolution | 640x480 | |
Supported formats | AVI, JPEG |