+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

HDV740

Inspection camera; Display: LCD TFT 5"; IP54,IP67 (probe); 30Hz

NEW

Manufacturer: EXTECH

Manufacturer part number:
HDV740
TME Symbol:
HDV740

Specification

Manufacturer
EXTECH
Type of meter
inspection camera
Kind of display used
LCD TFT 5"
IP rating
IP54, IP67 (probe)
Resistance to
fall from 1m height
Operating temperature
-10...60°C
Dimensions
161.9x127.9x30mm
Measuring instrument features
posibility of connecting a 2nd screen
Related items
HDV7C-49-DUAL-1, HDV7C-55-3, HDV7C-55-HD-1, HDV7C-A2-39-HD-1, HDV7C-A2-45-15, HDV7C-A4-60-1, HDV7C-A4-60-3, HDV7C-P28-30
Display resolution
800x480
Supported formats
JPEG, MP4
Touchpad
yes
Refresh rate
30Hz
Power supply
  • rechargeable battery Li-Ion 3,6V 9800mAh x1
Standard equipment
  • adapters
  • camera probe
  • hard case
  • HDMI cable
  • mains cable
  • microSD 32GB memory card
  • probe HDV7C-A4-60-1
  • USB C / USB A cable
  • user's manual
Interface
  • microSD
  • USB C
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,6V 9800mAh x1
Gross weight1.38 kg
EAN code793950637401
See other products in this category: Inspection Cameras, Boroscopes EXTECH
*
HDV740
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.