+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | braid | |
Braid diameter | 4...6.5 nom. 4mm | |
Material | copper, polyester | |
Cable accessories application | binding cables into bundles, protective tube, wires protection against damage | |
Flammability rating | UL94V-0 | |
Cable accessories features | EMI protection | |
Plating material | zinc | |
Conduit size | 4 | |
Operating temperature | -40...150°C |