+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

173-60800

Braid; ØBraid : 8÷11.5nom.8mm; copper,polyester; UL94V-0; Size: 8

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
173-60800
TME Symbol:
HEGEMIPV008

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
8...11.5 nom. 8mm
Material
copper, polyester
Cable accessories application
binding cables into bundles, protective tube, wires protection against damage
Flammability rating
UL94V-0
Cable accessories features
EMI protection
Plating material
zinc
Conduit size
8
Operating temperature
-40...150°C
Gross weight60.656 g
Certificates
See other products in this category: Conduits HELLERMANNTYTON
*
173-60800
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 100 m