+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

HLMP-2400

LED backlight; yellow; λd: 585nm; 6÷20mcd; 2.1÷2.6VDC

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-2400
TME Symbol:
HLMP-2400

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED backlight
Colour
yellow
Wavelength
585nm
Luminosity
6...20mcd
Mounting
THT
LED backlight variant
single
Dimensions
10.16x4.953x6.223mm
Operating voltage
2.1...2.6V DC
Gross weight0.02 g
Certificates
See other products in this category: Backlights BROADCOM (AVAGO),
*
HLMP-2400
0 in TME stock
No. of pieces (Multiplicity: 320)
Minimum order quantity: 4 160.
Multiplicity: 320.
Product for special order