+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

HT1A509

Socket: 6-angles; socket spanner; HEX 19mm; 3/4"

NEW

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A509
TME Symbol:
HT1A509

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 19mm
Holder socket size - inch
3/4"
Material
Chrom-vanadium steel
Gross weight177.19 g
EAN code5902801433245
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A509
0 in TME stock
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 3 pcs - 3.04 USDGross price for quantities from 3 pcs - 3.04 USD
No. of pieces (Multiplicity: 1)