+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

HT1A511

Socket: 6-angles; socket spanner; HEX 21mm; 3/4"

NEW

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A511
TME Symbol:
HT1A511

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 21mm
Holder socket size - inch
3/4"
Material
Chrom-vanadium steel
Gross weight184.69 g
EAN code5902801433306
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A511
0 in TME stock
Net price for quantities from 1 pcs - 2.93 EURGross price for quantities from 1 pcs - 2.93 EUR
Net price for quantities from 3 pcs - 2.64 EURGross price for quantities from 3 pcs - 2.64 EUR
No. of pieces (Multiplicity: 1)