+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

HT1S386

Screwdriver bit; Pozidriv®; PZ3; 1/4"; Overall len: 25mm; 5pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S386
TME Symbol:
HT1S386

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ3
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
5pcs.
Gross weight34.3 g
EAN code5901867123312
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S386
10 in TME stock
Net price for quantities from 1 pcg - 1.35 EURGross price for quantities from 1 pcg - 1.35 EUR
Net price for quantities from 3 pcg - 1.22 EURGross price for quantities from 3 pcg - 1.22 EUR
No. of packages (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcg