+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

HT4R310

Extension; socket spanner,impact; 3/4"; Chrom-molybdenum steel


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R310
TME Symbol:
HT4R310

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket accessories
extension
Kind of wrench
impact, socket spanner
Holder socket size - inch
3/4"
Material
Chrom-molybdenum steel
Length
175mm
Gross weight743.75 g
EAN code5902801345036
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT4R310
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.53 USDGross price for quantities from 1 pcs - 12.53 USD
Net price for quantities from 3 pcs - 11.28 USDGross price for quantities from 3 pcs - 11.28 USD