+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

HT8D020

Grinding pin; Granularity: 40; Holder: plunger; 6mm; flap

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT8D020
TME Symbol:
HT8D020

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
grinding pin
Granularity
40
Kind of holder
plunger
Holder socket size - mm
6mm
Version
flap
Dimensions
Ø80x40mm
Tools application
  • for removing paint
  • removing old paintings
Gross weight190 g
EAN code5902801296994
See other products in this category: Abrasive Sheets and Discs HÖGERT TECHNIK,
*
HT8D020
0 in TME stock
Net price for quantities from 1 pcs - 1.78 EURGross price for quantities from 1 pcs - 1.78 EUR
Net price for quantities from 3 pcs - 1.60 EURGross price for quantities from 3 pcs - 1.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.