+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

HV256FG-G

IC: operational amplifier; 4kHz; Ch: 32; Uoper: 6÷300V; 5mA; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV256FG-G
TME Symbol:
HV256FG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
4kHz
Number of channels
32
Operating voltage
6...300V
Mounting
SMT
Operating temperature
-10...85°C
Slew rate
2.2V/μs
Quiescent current
5mA
Input offset voltage
50mV
Kind of package
in-tray
Manufacturer standard package
66pcs.
Gross weight0.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
HV256FG-G
0 in TME stock
Net price for quantities from 66 pcs - 163.18 EURGross price for quantities from 66 pcs - 163.18 EUR
No. of pieces (Multiplicity: 66)
Minimum order quantity: 66.
Multiplicity: 66.