+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

HVLED001ATR

IC: driver; boost,boost chopper,buck,flyback,SEPIC; SSO10; 0.6A

Manufacturer: STMicroelectronics

Manufacturer part number:
HVLED001ATR
TME Symbol:
HVLED001ATR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
boost, boost chopper, buck, flyback, SEPIC
Kind of integrated circuit
AC/DC switcher, LED driver
Case
SSO10
Output current
0.6A
Mounting
SMD
Kind of package
reel, tape
Supply voltage
  • 8.8...16.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers STMicroelectronics,
*
HVLED001ATR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order