+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

161-66100 -AS

Spiral wrapping; Øbundle : 16mm; polypropylene; blue; UL94HB

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-66100 -AS
TME Symbol:
HWPPMC16-PP/SS-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
16mm
Material
polypropylene
Colour
blue
Manufacturer series
Helawrap HWPP
Cable accessories application
binding cables into bundles, wires protection against damage
Flammability rating
UL94HB
Kit contents
tool for spiroband
Cable accessories features
  • the wires are pushed through sleeve by means of special tool
  • with metal
Gross weight80 g
Certificates

WATCH VIDEO

See other products in this category: Protective tubes HELLERMANNTYTON
*
161-66100 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products