+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IB210270

Sensor: inductive; 0÷5mm; PNP / NC; Usup: 10÷50VDC; 200mA; M8 male

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB210270
TME Symbol:
IB210270

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Range
0...5mm
Output configuration
PNP / NC
Max. operating current
200mA
Connection
M8 male
IP rating
IP67
Switching frequency max
1kHz
Body dimensions
100x0x120mm
Body material
brass
Operating temperature
-25...75°C
Supply voltage
  • 10...50V DC
Gross weight30 g
Certificates
See other products in this category: Rectangle Inductive Sensors IPF ELECTRONIC
*
IB210270
Product withdrawn from the offer
Use the specification table below to search for similar products