+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

ISO7520CDWR

IC: interface; digital isolator; 1Mbps; Profibus; SMD; SO16; Ch: 2

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO7520CDWR
TME Symbol:
ISO7520CDWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
1Mbps
Interface
Profibus
Mounting
SMD
Case
SO16
Operating temperature
-40...105°C
Number of channels
2
Insulation voltage
4.243kV
Number of inputs
2/0
Kind of channel
unidirectional
Supply voltage
  • 3.15...3.45V DC
  • 4.75...5.25V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
ISO7520CDWR
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order