+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IXFN360N15T2

Module; single transistor; 150V; 310A; SOT227B; screw; Idm: 900A


Manufacturer: IXYS

Manufacturer part number:
IXFN360N15T2
TME Symbol:
IXFN360N15T2

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
150V
Drain current
310A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
4mΩ
Pulsed drain current
900A
Power dissipation
1.07kW
Technology
GigaMOS™, HiPerFET™, TrenchT2™
Kind of channel
enhancement
Gate charge
715nC
Reverse recovery time
150ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight37.17 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN360N15T2
0 in TME stock
Net price for quantities from 300 pcs - 45.08 USDGross price for quantities from 300 pcs - 45.08 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Packaging method by the manufacturerTube = 10 pcs