+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IXFN80N50P

Module; single transistor; 500V; 66A; SOT227B; screw; Idm: 200A


Manufacturer: IXYS

Manufacturer part number:
IXFN80N50P
TME Symbol:
IXFN80N50P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
500V
Drain current
66A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
65mΩ
Pulsed drain current
200A
Power dissipation
700W
Technology
HiPerFET™, PolarHV™
Kind of channel
enhancement
Gate charge
195nC
Reverse recovery time
200ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN80N50P
0 in TME stock
Net price for quantities from 300 pcs - 32.85 USDGross price for quantities from 300 pcs - 32.85 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Packaging method by the manufacturerTube = 10 pcs