+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

K0725.4100X12 -AS

Knob; H: 43mm; polyamide; Ømount.hole: 12mm; Øout: 100mm; steel

Manufacturer: KIPP

Manufacturer part number:
K0725.4100X12 -AS
TME Symbol:
K0725.4100X12

Specification

Manufacturer
KIPP
Type of mounting element
knob
Height
43mm
Body material
polyamide
Panel cutout diameter
12mm
Outside diameter
100mm
Body colour
black
Version
with handle
Boss material
steel
Resistance to
most of oils
Gross weight200 g
Certificates
See other products in this category: Knobs KIPP
*
K0725.4100X12 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products