+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

KBU6B-M3/A

Bridge rectifier: single-phase; Urmax: 100V; If: 6A; Ifsm: 250A

NEW

Manufacturer: VISHAY

Manufacturer part number:
KBU6B-M3/A
TME Symbol:
KBU6B-M3/A

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Load current
6A
Max. forward impulse current
250A
Version
flat
Case
KBU
Electrical mounting
THT
Leads
round pin
Max. forward voltage
0.98V
Gross weight5.9 g
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
KBU6B-M3/A
0 in TME stock
Net price for quantities from 500 pcs - 1.33 EURGross price for quantities from 500 pcs - 1.33 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 500.
Multiplicity: 250.