+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

1476

Washer; spring; M6; D=12.17mm; steel; Plating: zinc


Manufacturer: KEYSTONE

Manufacturer part number:
1476
TME Symbol:
KEYS1476

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
spring
Internal diameter
6.5mm
Thread
M6
Outside diameter
12.17mm
Material
steel
Plating material
zinc
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
1476
0 in TME stock
Net price for quantities from 500 pcs - 0.04 EURGross price for quantities from 500 pcs - 0.04 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.04 EUR
Net price for quantities from 5000 pcs - 0.03 EURGross price for quantities from 5000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.