+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

741

Grommet; Ømount.hole: 14.27mm; Øhole: 7.92mm; rubber; black


Manufacturer: KEYSTONE

Manufacturer part number:
741
TME Symbol:
KEYS741

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
14.27mm
Hole diameter
7.92mm
Body material
rubber
Body colour
black
Panel thickness
max. 1.57mm
Related items
PDM-12-15, PDM-SET-9-62, PDM-SET-9-120
Gross weight2.135 g
See other products in this category: Grommets KEYSTONE,
*
741
0 in TME stock
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.61 USD
Net price for quantities from 2000 pcs - 0.55 USDGross price for quantities from 2000 pcs - 0.55 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs