+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

KWIKWELD

Epoxy adhesive; Application: mounting,filling,combining; tube

Manufacturer: CX-80

Manufacturer part number:
KWIKWELD
TME Symbol:
KWIKWELD

Specification

Manufacturer
CX-80
Type of agent
epoxy adhesive
Application
combining, filling, mounting
Kind of package
tube
Bonding time
4min
Operating temperature
max. 150°C
Resistance to
moisture, most of oils, most of solvents
Signal word
Warning
Net weight
54g
Version
two-component
Agent application
  • aluminium plated surfaces
  • ceramics
  • iron cast surfaces
  • plastics
  • steel surfaces
  • wood
Hazard statements
  • H315: Causes skin irritation
  • H317: May cause an allergic skin reaction.
  • H319: Causes serious eye irritation
  • H411: Toxic to aquatic life with long lasting effects
Precautionary statements
  • P101: If medical advice is needed, have product container or label at hand.
  • P102: Keep out of reach of children.
  • P260: Do not breathe dust/fume/gas/mist/vapours/spray.
  • P264: Wash ...thoroughly after handling
  • P273: Avoid release to the environment.
  • P280: Wear protective gloves/protective clothing/eye protection/face protection.
  • P302 + P352: IF ON SKIN: Wash with plenty of soap and water
  • P305 + P351 + P338: IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P391: Collect spillage.
  • P501: Dispose of contents/container to ...
GHS Code
  • GHS07
  • GHS09
Gross weight77.8 g

WATCH VIDEO

See other products in this category: Glues CX-80
*
KWIKWELD
9 in TME stock
No. of pieces (Multiplicity: 1)
Air delivery is not possible
This product is not available for sale in your country.
Packaging method by the manufacturerCardboard = 30 pcs