+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

L6498DTR

IC: driver; high-/low-side,gate driver; 480V; Usup: 10÷20V

Manufacturer: STMicroelectronics

Manufacturer part number:
L6498DTR
TME Symbol:
L6498DTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, high-/low-side
Output voltage
480V
DC supply current
480µA
Kind of package
reel, tape
Supply voltage
  • 10...20V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
L6498DTR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order