+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | STMicroelectronics | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, linear | |
Voltage drop | 2V | |
Output voltage | 15V | |
Output current | 0.5A | |
Case | TO220AB | |
Mounting | THT | |
Manufacturer series | L78M | |
Kind of package | tube | |
Operating temperature | 0...150°C | |
Tolerance | ±4% | |
Number of channels | 1 | |
Heatsink thickness | 0.51...0.6mm | |
Input voltage | 17.5...30V |