+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

L9339

IC: driver; PFC controller; SO20; 0.015A; 4.5÷32VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
L9339
TME Symbol:
L9339

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PFC controller
Case
SO20
Output current
15mA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...32V DC
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics
*
L9339
Product withdrawn from the offer
Use the specification table below to search for similar products