+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

L9651

IC: power switch; low-side; Ch: 4; SMD; PowerSO20; -40÷150°C; 500kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L9651
TME Symbol:
L9651

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Number of channels
4
Mounting
SMD
Case
PowerSO20
Operating temperature
-40...150°C
Frequency
0.5MHz
DC supply current
10mA
Supply voltage
  • 4.7...30V
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
L9651
0 in TME stock
No. of pieces (Multiplicity: 31)
Minimum order quantity: 31.
Multiplicity: 31.
Product for special order