+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

LAN7800T-I/Y9X

IC: Ethernet controller; full duplex,half duplex,MDI-X,USB 3.1

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN7800T-I/Y9X
TME Symbol:
LAN7800T-I/Y9X

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Case
VQFN48
Ethernet category
10/100/1000Base-T
Operating voltage
2.97...3.63V
Mounting
SMD
Communictions protocol
IEEE 802.1q, IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u
Number of ports
1
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
3000pcs.
Interface
  • full duplex
  • half duplex
  • MDI-X
  • USB 3.1
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN7800T-I/Y9X
0 in TME stock
Net price for quantities from 3000 pcs - 8.04 GBPGross price for quantities from 3000 pcs - 8.04 GBP
No. of pieces (Multiplicity: 3 000)