+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

LCB710S

Relay: solid state; SPST-NC; Icntrl max: 50mA; 1000mA; max.60VAC

Manufacturer: IXYS

Manufacturer part number:
LCB710S
TME Symbol:
LCB710S

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NC
Control current max.
50mA
Max. operating current
1A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
0.6Ω
Mounting
SMT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
3ms
Turn-off time
3ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.388 g
Certificates
See other products in this category: One Phase Solid State Relays IXYS
*
LCB710S
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tube = 50 pcs