+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

LM285Z-2.5/LFT7

IC: voltage reference source; 2.5V; ±0.8%; TO92; reel; 20mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM285Z-2.5/LFT7
TME Symbol:
LM285Z-2.5/LFT7

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.8%
Mounting
THT
Case
TO92
Operating temperature
-40...85°C
Kind of package
reel
Maximum output current
20mA
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM285Z-2.5/LFT7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 000.
Multiplicity: 1.
Product for special order