+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

LM339BIPWR

IC: comparator; universal; Cmp: 4; 2÷36V; SMT; TSSOP14; 1.2mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM339BIPWR
TME Symbol:
LM339BIPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Operating voltage
2...36V
Mounting
SMT
Case
TSSOP14
Operating temperature
-40...85°C
Kind of output
open collector
Quiescent current
1.2mA
Gross weight0.094 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM339BIPWR
0 in TME stock
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.