+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

52100607

Nut; Thread: metric; brass; SKINDICHT®; nickel; Pitch: 1.5; 65mm


Manufacturer: LAPP

Manufacturer part number:
52100607
TME Symbol:
LP-52100607

Specification

Manufacturer
LAPP
Type of cable accessories
nut
Kind of thread
metric
Material
brass
Manufacturer series
SKINDICHT®
Cable accessories application
for cable glands, straight terminal connector
Plating material
nickel
Thread pitch
1.5
Spanner size
65mm
Thread
M63
Trade name
SKINDICHT® D-M
Operating temperature
-60...200°C
Gross weight105.44 g
Certificates
EAN code4044773333343
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
52100607
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Product for special order