+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

55500430

Straight terminal connector; galvanised steel; SILVYN® CNP


Manufacturer: LAPP

Manufacturer part number:
55500430
TME Symbol:
LP-55500430

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Material
galvanised steel
Manufacturer series
SILVYN® CNP
Mechanical connection
1" socket / NPT1"
Thread
NPT 1"
Gross weight261.4 g
Certificates
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
55500430
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order